Norgren 237130900 Self-Venting Safety Coupling Plug Hose Barb 9mm

MPN
237130900
Brand
Norgren
EAN-13
2050000185489
Order Code
63-3484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

A self-venting, single shut-off safety coupling plug to hose barb. The coupling will self-vent during disconnection, with no risk of pressurised hoses being freed. When the sleeve of the coupling is pulled back, the plug is released yet remains locked in. The coupling valve closes and the air is vented from the air line at the same time. Then, when the sleeve is once again operated, uncoupling takes place safely.


  • Bore size 9mm
  • Single handed operation
  • Optimum flow and low pressure drop
  • Compact and robust nickel plated brass construction
  • Operating pressure 0 to 12 Bar
  • Air flow factor 1.25
  • Ambient/media temperature -20°C to +100°C
Type Pneumatic coupling plug to hose barb
Hose O/D 9mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot