Norgren 237130600 Self-Venting Safety Coupling Plug Hose Barb 6mm

MPN
237130600
Brand
Norgren
EAN-13
2050000185441
Order Code
63-3483
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
178 available to back orderBack-order availability date - 23/05/2026

A self-venting, single shut-off safety coupling plug to hose barb. The coupling will self-vent during disconnection, with no risk of pressurised hoses being freed. When the sleeve of the coupling is pulled back, the plug is released yet remains locked in. The coupling valve closes and the air is vented from the air line at the same time. Then, when the sleeve is once again operated, uncoupling takes place safely.


  • Bore size 6mm
  • Single handed operation
  • Optimum flow and low pressure drop
  • Compact and robust nickel plated brass construction
  • Operating pressure 0 to 12 Bar
  • Air flow factor 1.25
  • Ambient/media temperature -20°C to +100°C
Type Pneumatic coupling plug to hose barb
Hose O/D 6mm
Medium Compressed air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot