Norgren 237231300 Self-Venting Safety Coupling Socket Hose Barb 13mm

Norgren 237231300 Self-Venting Safety Coupling Socket Hose Barb 13mm

Order Code:

63-3462

Brand: Norgren MPN: 237231300
  • Country of Origin:
  • View All

Discontinued


A self-venting, single shut-off safety coupling socket to a hose barb. The coupling will self-vent during disconnection, with no risk of pressurised hoses being freed. When the sleeve of the coupling is pulled back, the plug is released yet remains locked in. The coupling valve closes and the air is vented from the air line at the same time. Then, when the sleeve is once again operated, uncoupling takes place safely.


  • Bore size 13mm
  • Single handed operation
  • Optimum flow and low pressure drop
  • Compact and robust nickel plated brass construction
  • Operating pressure 0 to 12 Bar
  • Air flow factor 1.25
  • Ambient/media temperature -20°C to +100°C
Type Pneumatic coupling socket to hose barb
Bore size 13mm
Hose O/D 13mm
Medium Compressed air

Trustpilot