Norgren 237210048 Self-Venting Safety Coupling Socket R1/2 Ext. Thread

Image Representative of Range

Norgren 237210048 Self-Venting Safety Coupling Socket R1/2 Ext. Thread

MPN
237210048
Brand
Norgren
EAN-13
2050000184895
Order Code
63-3456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £21.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

A self-venting, single shut-off safety coupling socket with a male thread. The coupling will self-vent during disconnection, with no risk of pressurised hoses being freed. When the sleeve of the coupling is pulled back, the plug is released yet remains locked in. The coupling valve closes and the air is vented from the air line at the same time. Then, when the sleeve is once again operated, uncoupling takes place safely.


  • Thread size R1/2
  • Single handed operation
  • Optimum flow and low pressure drop
  • Compact and robust nickel plated brass construction
  • Operating pressure 0 to 12 Bar
  • Air flow factor 1.25
  • Ambient/media temperature -20°C to +100°C
Type Pneumatic coupling socket male thread
Medium Compressed air
Thread R1/2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot