Norgren V50A513A-A213A 5/2 Solenoid/Air Inline Spool Valve G1/8 480l/min

Order Code:

63-3317

Brand: Norgren MPN: V50A513A-A213A EAN-13: 4016138723052
Qty Unit Price (Ex VAT)
1+ £109.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
88 available to back orderBack-order availability date - 01/05/2026

This 5/2 solenoid actuated inline spool valve is from the Norgren V50 series. The valve has a compact and robust design with flexible in-line and manifold mounting options.


  • Solenoid actuation/air return
  • High flow in-line valves
  • Low power energy efficient solenoids
  • Port size G1/8
  • Operating pressure 2 to 8 Bars
  • Ambient/media temperature -5°C to +50°C
Type Solenoid actuated spool valve
Medium Compressed air
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot