Easter Opening Hours and Delivery Dates here
Norgren V63D513A-A213L 5/2 Solenoid/Air Inline Spool Valve G1/2 4200l/min

Norgren V63D513A-A213L 5/2 Solenoid/Air Inline Spool Valve G1/2 4200l/min

Order Code:

63-3315

Brand: Norgren MPN: V63D513A-A213L EAN-13: 4016138192469

Discontinued


This 5/2 solenoid actuated inline spool valve is from the Norgren V63 series.


  • Solenoid actuation/air return
  • Port size G1/2
  • Operating pressure 3 to 10 Bar
  • Flow rate 4500l/min
  • Solenoid voltage 24V DC
  • High flow in-line valves
  • Low power energy efficient solenoids
  • Compact and robust design
  • Manifold system for easy assembly
  • Maintenance-free sealing system
  • Aluminium alloy housing
  • Ambient/media temperature -10°C to +50°C
Type Pneumatic inline spool valve
Medium Compressed air
Thread G1/2

Trustpilot