Norgren V61B513A-A213L 5/2 Solenoid/Air Inline Spool Valve G1/4 1300l/min

Order Code:

63-3301

Brand: Norgren MPN: V61B513A-A213L EAN-13: 4016138024081
Qty Unit Price (Ex VAT)
1+ £102.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 16/03/2026

This 5/2 solenoid actuated inline spool valve is from the Norgren V61 series.


  • Solenoid actuation/air return
  • Port size G1/4
  • Operating pressure 2 to 10 Bar
  • Flow rate 1300l/min
  • Solenoid voltage 24V DC
  • High flow in-line valves
  • Low power energy efficient solenoids
  • Compact and robust design
  • Manifold system for easy assembly
  • Maintenance-free sealing system
  • Aluminium alloy housing
  • Ambient/media temperature -10°C to +50°C
Type Pneumatic inline spool valve
Medium Compressed air
Thread G1/4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot