Norgren M/S4 Porous Plastic Silencer G1/2 Port

MPN
M/S4
Brand
Norgren
EAN-13
4016138362084
Order Code
63-3247
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

    G1/2 G1/4 G1/8 G3/8
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 924 availableBack-order availability date - 07/06/2026

A porous plastic silencer for compressed air systems. The compact, efficient and lightweight silencer screws directly into the exhaust port, reducing the noise levels of pneumatic equipment and acting as a vacuum filter to prevent the ingress of dirt.


  • Port size G1/2
  • Works with compressed air and inert gases
  • Polyurethane construction
  • Sintered filter element
  • Operating pressure -1 to 10 Bar
  • Ambient/media temperature -20°C to +80°C
Type Porous silencer
Maximum Temperature +80°C
Medium Compressed air
Min. temperature -20°C
Thread G1/2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot