Norgren M/S2 Porous Plastic Silencer G1/4 Port

MPN
M/S2
Brand
Norgren
EAN-13
4016138362114
Order Code
63-3245
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

    G1/2 G1/4 G1/8 G3/8
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.93 £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

A porous plastic silencer for compressed air systems. The compact, efficient and lightweight silencer screws directly into the exhaust port, reducing the noise levels of pneumatic equipment and acting as a vacuum filter to prevent the ingress of dirt.


  • Port size G1/4
  • Works with compressed air and inert gases
  • Polyurethane construction
  • Sintered filter element
  • Operating pressure -1 to 10 Bar
  • Ambient/media temperature -20°C to +80°C
Type Porous silencer
Maximum Temperature +80°C
Medium Compressed air
Min. temperature -20°C
Thread G1/4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot