Norgren 18-013-885 Pneumatic Pressure Gauge 0-6 Bar ø40mm R1/8 Rear Port

Image Representative of Range

Norgren 18-013-885 Pneumatic Pressure Gauge 0-6 Bar ø40mm R1/8 Rear Port

MPN
18-015-885
Brand
Norgren
EAN-13
2050000184949
Order Code
63-3199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This pneumatic pressure gauge is designed to monitor pressures in a compressed air system for optimum efficiency.


  • Gauge diameter 40mm
  • Pressure range 0 to 6 Bar
  • Rear port location
  • Port size R1/8
  • Accuracy 2.5% FSD
  • Ambient/media temperature -20°C to +52°C
  • Conforms to BS EN 837-1
Type Pneumatic pressure gauge
Medium Compressed air
Thread R1/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot