Norgren PA0504025 Polyamide Hose Blue 4mm O/D 2.5mm I/D

Image Representative of Range

Norgren PA0504025 Polyamide Hose Blue 4mm O/D 2.5mm I/D

MPN
PA0504025
Brand
Norgren
Order Code
63-2800
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.529
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 228 in stock

This blue 4mm O/D fully plasticised PA Type 12 pneumatic hose is highly flexible and has excellent mechanical properties.


  • Operating pressure Bar
  • Supplied by the metre
  • Light stabilised
  • Operating temperature -40°C to +80°C

This hose will be supplied in one continuous length, subject to the maximum reel size of 25m. For example, an order for 7 metres will result in a single 7-metre length being supplied, not 7 one-metre lengths.
Type PA pneumatic hose
Colour Blue
Hose O/D 4mm
Maximum Temperature 80°C
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot