Norgren PA0704025 Polyamide Hose Black 4mm O/D 2.5mm I/D

Image Representative of Range

Norgren PA0704025 Polyamide Hose Black 4mm O/D 2.5mm I/D

Order Code:

63-2799

Brand: Norgren MPN: PA0704025 EAN-13: 2050000184482
Qty Unit Price (Ex VAT)
10+ £0.590
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
63 in stock, despatched in 4 working days

This black 4mm O/D fully plasticised PA Type 12 pneumatic hose is highly flexible and has excellent mechanical properties.


  • Operating pressure Bar
  • Supplied by the metre
  • Light stabilised
  • Operating temperature -40°C to +80°C

This hose will be supplied in one continuous length, subject to the maximum reel size of 25m. For example, an order for 7 metres will result in a single 7-metre length being supplied, not 7 one-metre lengths.
Type PA pneumatic hose
Hose O/D 4mm
Medium Compressed air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot