Norgren PA0508025 Polyamide Hose Blue 8mm O/D 6mm I/D

Image Representative of Range

Norgren PA0508025 Polyamide Hose Blue 8mm O/D 6mm I/D

Order Code:

63-2791

Brand: Norgren MPN: PA0508025 EAN-13: 2050000183966
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
117 in stock, despatched in 4 working days

This blue 8mm O/D fully plasticised PA Type 12 pneumatic hose is highly flexible and has excellent mechanical properties.


  • Operating pressure Bar
  • Supplied by the metre
  • Light stabilised
  • Operating temperature -40°C to +80°C

This hose will be supplied in one continuous length, subject to the maximum reel size of 25m. For example, an order for 7 metres will result in a single 7-metre length being supplied, not 7 one-metre lengths.
Type PA pneumatic hose
Hose O/D 8mm
Medium Compressed air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot