Christmas Opening Hours and Delivery Dates here
Norgren Pneufit D D01250838 Straight Screw Adaptor R3/8 Thread 8mm Hose O/D

Norgren Pneufit D D01250838 Straight Screw Adaptor R3/8 Thread 8mm Hose O/D

Order Code:

63-2216

Brand: Norgren MPN: D01250838
  • Country of Origin:
  • View All

Discontinued


This straight adaptor is from the Pneufit D range of push-in fittings. The simple to use device features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Thread size R3/8
  • Hose O/D 8mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic straight adaptor
Hose O/D 8mm
Medium Compressed air / potable water
Thread R3/8

You may also like


Trustpilot