Norgren Pneufit D D01250618 Straight Screw Adaptor R1/8 Thread 6mm Hose O/D

MPN
D01250618
Brand
Norgren
EAN-13
2050000185816
Order Code
63-2211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 89 in stock

This straight adaptor is from the Pneufit D range of push-in fittings. The simple to use device features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Thread size R1/8
  • Hose O/D 6mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic straight adaptor
Hose O/D 6mm
Medium Compressed air / potable water
Thread R1/8

Reviews

Be the first to submit a review

Trustpilot