APEM QS63XXW24 6mm LED Panel Indicator White 24V DC Wire Terminals

Image Representative of Range

APEM QS63XXW24 6mm LED Panel Indicator White 24V DC Wire Terminals

Order Code:

63-0617

Brand: APEM MPN: QS63XXW24 EAN-13: 2050002861022
Qty Unit Price (Ex VAT)
1+ £5.29
10+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
175 in stock, despatched in 4 working days

A 6mm 24V DC snap-in panel mount white LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Terminated by 200mm wire leads
  • UL496 recognised component
Type Panel Indicator
Lamp/Lens Colour White
Current 20mA
Voltage 24V
Brightness (mcd) 1200mcd
Size 6mm
View Angle 30°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot