APEM QS63XXY24 QS Series 6mm LED Panel Indicator Yellow 24V DC Wire Terminals

Image Representative of Range

APEM QS63XXY24 QS Series 6mm LED Panel Indicator Yellow 24V DC Wire Terminals

MPN
QS63XXY24
Brand
APEM
EAN-13
2050002860995
Order Code
63-0613
Country of Origin
United Kingdom
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.58
10+ £3.55
25+ £3.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

A 6mm 24V DC snap-in panel mount yellow LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Terminated by 200mm wire leads
  • UL496 recognised component
Type Panel Indicator
Lamp/Lens Colour Yellow
Brightness (mcd) 20mcd
Current 20mA
Maximum Temperature +85°C
Min. temperature -40°C
Size 6mm
View Angle 30°
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot