APEM QS63XXW12 6mm LED Panel Indicator White 12V DC Wire Terminals

Image Representative of Range

APEM QS63XXW12 6mm LED Panel Indicator White 12V DC Wire Terminals

MPN
QS63XXW12
Brand
APEM
EAN-13
2050002860964
Order Code
63-0610
Country of Origin
United Kingdom
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.16
10+ £4.79
25+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

A 6mm 12V DC snap-in panel mount white LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Terminated by 200mm wire leads
  • UL496 recognised component
Type Panel Indicator
Lamp/Lens Colour White
Brightness (mcd) 1200mcd
Current 20mA
Maximum Temperature +85°C
Min. temperature -40°C
Size 6mm
View Angle 30°
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot