Easter Opening Hours and Delivery Dates here
APEM QS63XXB12 6mm LED Panel Indicator Blue 12V DC Wire Terminals

Image Representative of Range

APEM QS63XXB12 6mm LED Panel Indicator Blue 12V DC Wire Terminals

Order Code:

63-0609

Brand: APEM MPN: QS63XXB12
Qty Unit Price (Ex VAT)
1+ £4.77
10+ £4.74
25+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
71 in stock, despatched in 4 working days

A 6mm 12V DC snap-in panel mount blue LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Terminated by 200mm wire leads
  • UL496 recognised component
Lamp/Lens Colour Blue
Current 20mA
Voltage 12V
Brightness (mcd) 800mcd
Size 6mm
View Angle 30°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot