Easter Opening Hours and Delivery Dates here
APEM QS61XXR24 6mm LED Panel Indicator Red 24V DC Faston Terminals

Image Representative of Range

APEM QS61XXR24 6mm LED Panel Indicator Red 24V DC Faston Terminals

Order Code:

63-0599

Brand: APEM MPN: QS61XXR24
Qty Unit Price (Ex VAT)
2+ £3.58
10+ £3.55
25+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
92 in stock, despatched in 4 working days

A 6mm 24V DC snap-in panel mount red LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Faston terminals
  • UL496 recognised component
Lamp/Lens Colour Red
Current 20mA
Voltage 24V
Brightness (mcd) 25mcd
Size 6mm
View Angle 30°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot