VISO O 200 Compartment Organiser Box - 21 Dividers - 200 x 150 x 40

MPN
O 200
Brand
VISO
EAN-13
3321369814105
Order Code
63-0423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

These organiser boxes from VISO are ideal for sorting and storing small items in the workplace, classroom or in the home. Made from polypropylene, each box has a set of fixed compartments with removable dividers. The cases can be used for beads, buttons, nuts, screws and bolts along with numerous other small objects.


  • Colour: Transparent
  • Height: 40mm
  • Length: 200mm
  • Width: 150mm
  • Compartments: 3 fixed, up to 21 with dividers
  • Dividers: 21
  • Manufacturer's part O 200
Type Assortment box
Colour Transparent
Height 40mm
Length 200mm
Material Polypropylene
Number of Compartments 21
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot