VISO 2SE0715 Protection Foam For VISO TEK 2007-08-09-09S Case 330 x 220 x 20mm

Image Representative of Range

VISO 2SE0715 Protection Foam For VISO TEK 2007-08-09-09S Case 330 x 220 x 20mm

MPN
#N/A
Brand
VISO
Order Code
63-0416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Protective foam from VISO designed to be inserted into the TEK 2007 packaging case (Rapid part 63-0411) and cut into shape for the safe transportation of tools and other equipment.


  • Colour: Black
  • Size (L x W x H): 330 x 220 x 15mm
  • Manufacturer's part 2SE0715
Type Foam Insert
Colour Black
Height 20mm
Length 330mm
Material Foam
Width 220mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot