VISO 2SE1125 Protection Foam For VISO TEK 2011 Case 385 x 265 x 30mm

Image Representative of Range

VISO 2SE1125 Protection Foam For VISO TEK 2011 Case 385 x 265 x 30mm

Order Code:

63-0415

Brand: VISO MPN: 2SE1125 EAN-13: 3321361519206
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

Protective foam from VISO designed to be inserted into the TEK 2011 packaging case (Rapid part 63-0410) and cut into shape for the safe transportation of tools and other equipment.


  • Colour: Black
  • Size (L x W x H): 380 x 235 x 25mm
  • Manufacturer's part 2SE1125
Type Foam Insert
Colour Black
Height 30mm
Length 385mm
Material Foam
Width 265mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot