VISO 2SE1935 Protection Foam For VISO TEK 2017-18-19 Case 430 x 320 x 45mm

Image Representative of Range

VISO 2SE1935 Protection Foam For VISO TEK 2017-18-19 Case 430 x 320 x 45mm

MPN
#N/A
Brand
VISO
Order Code
63-0413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Protective foam from VISO designed to be inserted into the TEK 2017-18-19 packaging case (Rapid part 63-0409) and cut into shape for the safe transportation of tools and other equipment.


  • Colour: Black
  • Size (L x W x H): 435 x 295 x 35mm
  • Manufacturer's part 2SE1935
Type Foam Insert
Colour Black
Height 45mm
Length 430mm
Material Foam
Width 320mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot