VISO 2SE0415 Protection Foam For VISO TEK 2004 Case 265 x 195 x 20mm

Image Representative of Range

VISO 2SE0415 Protection Foam For VISO TEK 2004 Case 265 x 195 x 20mm

Order Code:

63-0412

Brand: VISO MPN: #N/A
Qty Unit Price (Ex VAT)
2+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
78 in stock, despatched in 4 working days

Protective foam from VISO designed to be inserted into the TEK 2004 packaging case (Rapid part 63-0408) and cut into shape for the safe transportation of tools and other equipment.


  • Colour: Black
  • Size (L x W x H): 260 x 175 x 15mm
  • Manufacturer's part 2SE0415
Height 20mm
Width 195mm
Length 265mm
Material Foam

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot