VISO TEK 2007 Standard Packaging Case 340 x 275 x 83mm - Black

MPN
#N/A
Brand
VISO
Order Code
63-0411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Black polypropylene packaging case from VISO. Sections of protective foam (available separately) can be inserted and cut into shape for the safe transportation of tools and other equipment.


  • Colour: Black
  • External dimensions: 340 x 275 x 83mm
  • Colour: Black
  • Internal dimensions: 326 x 222 x 77mm
  • Safety front locks
  • Manufacturer's part TEK 2007
Type Packaging Case
Colour Black/red
External dimensions 340 x 275 x 83mm
Height 83mm
Internal dimensions 326 x 222 x 77mm
Length 340mm
Material Polypropylene
Number of Compartments 1
Width 275mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot