Q. Can I buy the protective foam for article 63-0410(VISO TEK 2011) also through you?
A. Hi Rudi, thank you for your question. We only list the complete case I'm afraid.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £10.23 |
Black polypropylene packaging case from VISO. Sections of protective foam (available separately) can be inserted and cut into shape for the safe transportation of tools and other equipment.
| Type | Packaging Case |
|---|---|
| Colour | Black/red |
| External dimensions | 395 x 295 x 106mm |
| Height | 106mm |
| Internal dimensions | 379 x 234 x 100mm |
| Length | 395mm |
| Material | Polypropylene |
| Number of Compartments | 1 |
| Width | 295mm |
To use this facility please Sign In.
Sign InQ. Can I buy the protective foam for article 63-0410(VISO TEK 2011) also through you?
A. Hi Rudi, thank you for your question. We only list the complete case I'm afraid.