VISO TEK 2019 Standard Packaging Case 450 x 360 x 140mm - Black

MPN
TEK 2019
Brand
VISO
EAN-13
4017010998353
Order Code
63-0409
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Black polypropylene packaging case from VISO. Sections of protective foam (available separately) can be inserted and cut into shape for the safe transportation of tools and other equipment.


  • Colour: Black
  • External dimensions: 450 x 360 x 140mm
  • Internal dimensions: 434 x 289 x 132mm
  • Safety front locks
  • Manufacturer's part TEK 2019
Type Packaging Case
Colour Black/red
External dimensions 450 x 360 x 140mm
Height 140mm
Internal dimensions 434 x 289 x 132mm
Length 450mm
Material Polypropylene
Number of Compartments 1
Width 360mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot