VISO TEK 2004 Standard Packaging Case 275 x 230 x 83mm - Black

MPN
#N/A
Brand
VISO
Order Code
63-0408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Black polypropylene packaging case from VISO. Sections of protective foam (available separately) can be inserted and cut into shape for the safe transportation of tools and other equipment.


  • Colour: Black
  • External dimensions: 275 x 230 x 83mm
  • Internal dimensions: 261 x 170 x 77mm
  • Safety front locks
  • Manufacturer's part TEK 2004
Type Packaging Case
Colour Black/red
External dimensions 275 x 230 x 83mm
Height 83mm
Internal dimensions 261 x 170 x 77mm
Length 275mm
Material Polypropylene
Number of Compartments 1
Width 230mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot