VISO TEK 2002 Standard Packaging Case 235 x 185 x 48mm - Black

Order Code:

63-0407

Brand: VISO MPN: TEK 2002 EAN-13: 4017010998391
Qty Unit Price (Ex VAT)
1+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
120 in stock, despatched in 4 working days

Black polypropylene packaging case from VISO. Sections of protective foam (available separately) can be inserted and cut into shape for the safe transportation of tools and other equipment.


  • Colour: Black
  • External dimensions: 235 x 185 x 48mm
  • Internal dimensions: 228 x 136 x 42mm
  • Safety front locks
  • Manufacturer's part TEK 2002
Number of Compartments 1
Height 48mm
Width 185mm
Length 235mm
Material Polypropylene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot