VISO STC 981 P Aluminium Case With Pre Cut Foam 1020 x 320 x 110mm

Order Code:

63-0406

Brand: VISO MPN: STC 981 P EAN-13: 3321369931055
  • Country of Origin: China
  • View All

Discontinued


This aluminium protection case from VISO is ideal for storing and transporting photographic equipment and other fragile items safely and securely. With an outside wall made of PVC, this robust case has reinforced corners and combination locks for additional security.


  • Colour: Aluminium
  • External height: 110mm
  • External length: 1020mm
  • External width: 320mm
  • Inside height: 100mm
  • Inside width: 1000mm
  • Internal depth: 300mm
  • Steel hinges
  • Pre-cut foam in bottom of case
  • Alveolate foam in top
  • Manufacturer's part STC 981P
Number of Compartments 1
Height 110mm
Width 320mm
Length 1.02m
Material Aluminium

Trustpilot