VISO STC 911 P Aluminium Case With Pre Cut Foam 380 x 260 x 90mm

Order Code:

63-0402

Brand: VISO MPN: #N/A
Qty Was Unit Price (Ex VAT)
1+ £51.11 £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

This aluminium protection case from VISO is ideal for storing and transporting photographic equipment and other fragile items safely and securely. With an outside wall made of PVC, this robust case has reinforced corners and combination locks for additional security.


  • Colour: Aluminium
  • External height: 90mm
  • External length: 380mm
  • External width: 260mm
  • Inside height: 80mm
  • Inside width: 360mm
  • Internal depth: 240mm
  • Steel hinges
  • Pre-cut foam in bottom of case
  • Alveolate foam in top
  • Manufacturer's part STC 911P
Type Transport box
External length 380mm
Height 90mm
Length 380mm
Material Aluminium
Number of Compartments 1
Width 260mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot