VISO STAR 5 B Premium Polypropylene Picking Bin 502 x 319 x 199mm - Blue - 28L

Order Code:

63-0344

Brand: VISO MPN: #N/A
Qty Unit Price (Ex VAT)
1+ £18.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These polypropylene storage bins from VISO have a large front opening, making them ideal for use on shelves or for stacking.


  • Colour: Blue
  • Height: 199mm
  • Length: 502mm
  • Width: 319mm
  • Volume: 28 litres
  • Weight: 1.450kg
  • Manufacturer's part STAR 5B
Type Storage bin
Colour Blue
Height 502mm
Length 319mm
Width 199mm
Material Polypropylene
Volume 28litres
Weight 1.450kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot