VISO STAR 4 B Premium Polypropylene Picking Bin 332 x 211 x 174mm - Blue - 10L

MPN
#N/A
Brand
VISO
Order Code
63-0339
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

These polypropylene storage bins from VISO have a large front opening, making them ideal for use on shelves or for stacking.


  • Colour: Blue
  • Height: 174mm
  • Length: 332mm
  • Width: 211mm
  • Volume: 10 litres
  • Weight: 0.673kg
  • Manufacturer's part STAR 4B
Type Storage bin
Colour Blue
Height 332mm
Length 211mm
Width 174mm
Material Polypropylene
Volume 10litres
Weight 0.673kg

Reviews

Be the first to submit a review

Trustpilot