VISO STAR 3 B Premium Polypropylene Picking Bin 233 x 154 x 125mm - Blue - 4L

Order Code:

63-0337

Brand: VISO MPN: #N/A
Qty Unit Price (Ex VAT)
2+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
118 in stock, despatched in 4 working days

These polypropylene storage bins from VISO have a large front opening, making them ideal for use on shelves or for stacking.


  • Colour: Blue
  • Height: 125mm
  • Length: 233mm
  • Width: 154mm
  • Volume: 4 litres
  • Weight: 0.300kg
  • Manufacturer's part STAR 3B
Type Storage bin
Colour Blue
Height 233mm
Length 154mm
Width 125mm
Material Polypropylene
Volume 4litres

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot