RUKO 116028 Tungsten Carbide Rotary Burr Shape G Tree (SPG) Ø12mm

Order Code:

60-8247

Brand: RUKO MPN: 116028 EAN-13: 4007140090782
  • Country of Origin: Germany
  • View All

Discontinued


A 12mm Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is Tree (SPG), form G, in shape.


  • Shape: Tree
  • Diameter: 12mm
  • Length: 65mm
  • Shank diameter: 6mm
  • Working length: 25mm
Burr Diameter 12mm
Burr Shape Tree
Overall Length 65mm
Shaft Diameter 6mm
Working length 25mm

Trustpilot