RUKO 116041 Tungsten Carbide Rotary Burr Shape D Ball Type (KUD) Ø6mm

Order Code:

60-8234

Brand: RUKO MPN: 116941 EAN-13: 4007140090881
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

A 6mm Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burrs are Ball (KUD), form D, in shape.


  • Shape Ball
  • Ball diameter: 6mm
  • Length: 56mm
  • Shank diameter: 6mm
  • Working length: 5mm
Burr Diameter 6mm
Burr Shape Ball
Overall Length 56mm
Shaft Diameter 6mm
Working Length 5mm
Ball diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot