RUKO 116010 Tungsten Carbide Rotary Burr Shape A Cylinder No End Toothing Ø6mm

Order Code:

60-8224

Brand: RUKO MPN: 116010 EAN-13: 4007140090706
Qty Unit Price (Ex VAT)
1+ £11.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

A 6mm diameter Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is cylindrical (ZYA), form A, in shape without teeth on the tip.


  • Cylindrical
  • Flat end
  • Diameter: 6mm
  • Length: 58mm
  • Shank diameter: 6mm
  • Working length: 18mm
Burr Diameter 6mm
Burr Shape Cylinder
Overall Length 58mm
Shaft Diameter 6mm
Working Length 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot