RUKO 206110 HSS Twist Drill Bit 11.0mm - Single

Image Representative of Range

RUKO 206110 HSS Twist Drill Bit 11.0mm - Single

MPN
206110
Brand
RUKO
EAN-13
4007140018540
Order Code
60-7840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

A single 11.0mm, type N, rolled HSS drill bits from RUKO.


  • DIN standard: DIN 338
  • Drill features: short spiral length
  • Drill hole diameter: 11mm
  • Drill type (category): Metal twist drill bit
  • Material (drill bit): HSS
  • Material properties: rolled
  • Material suitability: Metal, Non-ferrous metal, PVC
  • Shank diameter: 11mm
  • Tool holder (drill): Cylinder shank
  • Total length: 142mm
  • Working length: 94mm
Diameter 11mm
Cutting Length 94mm
Overall Length 142mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot