RUKO 206065 HSS Twist Drill Bit 6.5mm - Single

Image Representative of Range

RUKO 206065 HSS Twist Drill Bit 6.5mm - Single

MPN
206065
Brand
RUKO
EAN-13
4007140018281
Order Code
60-7829
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

A single 6.5mm, type N, rolled HSS drill bits from RUKO.


  • DIN standard: DIN 338
  • Drill features: short spiral length
  • Drill hole diameter: 6.5mm
  • Drill type (category): Metal twist drill bit
  • Material (drill bit): HSS
  • Material properties: rolled
  • Material suitability: Metal, Non-ferrous metal, PVC
  • Shank diameter: 6.5mm
  • Tool holder (drill): Cylinder shank
  • Total length: 101mm
  • Working length: 63mm
Type Metal twist drill bit
Diameter 6.5mm
Cutting Length 63mm
Overall Length 101mm

Reviews

Be the first to submit a review

Trustpilot