RUKO 206037 HSS Twist Drill Bit 3.7mm - 2 Piece

Image Representative of Range

RUKO 206037 HSS Twist Drill Bit 3.7mm - 2 Piece

MPN
206037
Brand
RUKO
EAN-13
4007140056979
Order Code
60-7821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

A pack of two 3.7mm, type N, rolled HSS drill bits from RUKO.


  • DIN standard: DIN 338
  • Drill features: short spiral length
  • Drill hole diameter: 3.7mm
  • Drill type (category): Metal twist drill bit
  • Material (drill bit): HSS
  • Material properties: rolled
  • Material suitability: Metal, Non-ferrous metal, PVC
  • Shank diameter: 3.7mm
  • Tool holder (drill): Cylinder shank
  • Total length: 70mm
  • Working length: 39mm
Type Metal twist drill bit
Diameter 3.7mm
Cutting Length 39mm
Overall Length 70mm
Shank Diameter 3.7mm

Reviews

Be the first to submit a review

Trustpilot