Bosch 2608640611 Circular Saw Blade Optiline Wood 184x30x2.6mm 36 Teeth

Image Representative of Range

Bosch 2608640611 Circular Saw Blade Optiline Wood 184x30x2.6mm 36 Teeth

MPN
2608640611
Brand
Bosch
EAN-13
3165140194051
Order Code
60-6642
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £24.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch Optiline Wood circular saw blade 184 x 30 x 2.6mm. No. of teeth: 36.


  • Thickness: 2.6mm
  • Diameter: 184x30mm
Type Carbide metal circular saw blade
Blade Diameter 18.4cm
Blade Material TCT
Bore 30mm
Diameter 184mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 36
Package weight 422g
Quantity per pack 1 pc(s)
Suitable for materials Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot