CML 19210252 LED Indicator Lamp Yellow 12V DC 14mm

Image Representative of Range

CML 19210252 LED Indicator Lamp Yellow 12V DC 14mm

Order Code:

59-6760

Brand: CML MPN: 19210252 EAN-13: 2050001907622
Qty Unit Price (Ex VAT)
2+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
137 in stock, despatched in 4 working days

A 12V DC yellow LED indicator lamp with a 14mm housing and a standard satin chrome bezel.


  • Fitted with resistor
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Voltage 12V
Current 20mA
Bezel Prominent
Brightness (mcd) 70mcd
Colour Yellow
Size 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot