CML 1903035W LED Indicator Lamp White 24V DC 6mm

Image Representative of Range

CML 1903035W LED Indicator Lamp White 24V DC 6mm

MPN
1903035W
Brand
CML
EAN-13
2050001906182
Order Code
59-6757
Country of Origin
Czech Republic
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
57 in stock, despatched in 4 working days

A 24V DC white LED indicator lamp with a 6mm housing and a recessed satin chrome bezel.


  • Fitted with resistor
  • IP40 Rating
Lamp/Lens Colour White
Bezel Recessed
Brightness (mcd) 1050mcd
Current 7mA
Size 6mm
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot