CML 19030352 LED Indicator Lamp Yellow 24V DC 6mm

Image Representative of Range

CML 19030352 LED Indicator Lamp Yellow 24V DC 6mm

Order Code:

59-6755

Brand: CML MPN: 19030352 EAN-13: 2050001906168
Qty Unit Price (Ex VAT)
2+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
118 in stock, despatched in 4 working days

A 24V DC yellow LED indicator lamp with a 6mm housing and a recessed satin chrome bezel.


  • Fitted with resistor
  • IP40 Rating
Voltage 24V
Current 15mA
Brightness (mcd) 6mcd
Bezel Recessed
Colour Yellow
Size 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot