CML 1903025W LED Indicator Lamp White 12V DC 6mm

Image Representative of Range

CML 1903025W LED Indicator Lamp White 12V DC 6mm

MPN
1903025W
Brand
CML
EAN-13
2050001906106
Order Code
59-6752
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
30 in stock, despatched in 4 working days

A 12V DC white LED indicator lamp with a 6mm housing and a recessed satin chrome bezel.


  • Fitted with resistor
  • IP40 Rating
Lamp/Lens Colour White
Bezel Recessed
Brightness (mcd) 900mcd
Current 6mA
Size 6mm
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot