CML 19060001 Flashing LED Indicator Lamp Green 12V DC 8mm

Image Representative of Range

CML 19060001 Flashing LED Indicator Lamp Green 12V DC 8mm

Order Code:

59-6735

Brand: CML MPN: 19060001 EAN-13: 2050001906274
Qty Unit Price (Ex VAT)
3+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
169 in stock, despatched in 4 working days

A 12V DC flashing green LED indicator lamp with a 8mm housing and a prominent satin chrome bezel.


  • Voltage range 3.5 to 13V DC
  • IP40 Rating
Voltage 12V
Current 38 to 56mA
Bezel Prominent
Brightness (mcd) 32mcd
Colour Green
Size 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot