CML 19030354 LED Indicator Lamp Bi-Colour Red, Green 24V DC 6mm

Image Representative of Range

CML 19030354 LED Indicator Lamp Bi-Colour Red, Green 24V DC 6mm

Order Code:

59-6731

Brand: CML MPN: 19030354
Qty Unit Price (Ex VAT)
2+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
181 in stock, despatched in 4 working days

A 24V DC LED indicator lamp with a 6mm housing and bi-colour operation, producing either red or green, the colour being set by the polarity of the supply voltage.


  • Recessed satin chrome bezel
  • Fitted with resistor
  • IP40 Rating
Voltage 24V
Bezel Recessed
Brightness (mcd) 30, 30mcd
Colour Green, red
Size 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot