CML 19030254 LED Indicator Lamp Bi-Colour Red, Green 12V DC 6mm

Image Representative of Range

CML 19030254 LED Indicator Lamp Bi-Colour Red, Green 12V DC 6mm

Order Code:

59-6728

Brand: CML MPN: 19030254
Qty Unit Price (Ex VAT)
1+ £4.91
10+ £4.47
25+ £4.01
50+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
68 in stock, despatched in 4 working days

A 12V DC LED indicator lamp with a 6mm housing and bi-colour operation, producing either red or green, the colour being set by the polarity of the supply voltage.


  • Recessed satin chrome bezel
  • Fitted with resistor
  • IP40 Rating
Lamp/Lens Colour Green, red
Voltage 12V
Bezel Recessed
Brightness (mcd) 40, 40mcd
Size 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot