CML 1507535R3 LED Lamp T 6.8 Red 24V AC/DC 400 mcd

Image Representative of Range

CML 1507535R3 LED Lamp T 6.8 Red 24V AC/DC 400 mcd

MPN
1507535R3
Brand
CML
EAN-13
2050001908452
Order Code
59-6612
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

A 24V AC/DC red LED lamp with a T6.8 wedge base and a half-wave rectifier. Designed for general signalling applications.


  • Built-in protection diode
Type LED indicator light
Colour Red
Base T6.8
Operating Voltage 24V
Dimensions 7.1 x 45mm

Reviews

Be the first to submit a review

Trustpilot